Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51191-1100
Order Code1507307
Product RangeMini-Latch 51191
Also Known AsGTIN UPC EAN: 800753327887
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51191-1100
Order Code1507307
Product RangeMini-Latch 51191
Also Known AsGTIN UPC EAN: 800753327887
Technical Datasheet
Product RangeMini-Latch 51191
No. of Positions11Ways
Pitch Spacing2.5mm
For Use WithMolex 50802 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Mini-Latch 51191
No. of Positions
11Ways
For Use With
Molex 50802 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001