Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51353-4000.
Order Code1120405
Product RangeMicroClasp 51353
Also Known AsGTIN UPC EAN: 800756611174
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-4000.
Order Code1120405
Product RangeMicroClasp 51353
Also Known AsGTIN UPC EAN: 800756611174
Technical Datasheet
Product RangeMicroClasp 51353
No. of Positions40Ways
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Product Overview
- 2.00mm (.079") pitch
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Technical Specifications
Product Range
MicroClasp 51353
No. of Positions
40Ways
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001772