Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52793-2070.
Order Code1508989
Product RangeEasy-On 52793
Also Known AsGTIN UPC EAN: 822348126620
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No52793-2070.
Order Code1508989
Product RangeEasy-On 52793
Also Known AsGTIN UPC EAN: 822348126620
Technical Datasheet
Pitch Spacing1mm
No. of Contacts20Contacts
Product RangeEasy-On 52793
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 52793-2070 is a 20-position 1-row female right-angle Easy-On™ FFC/FPC Connector with tin-plated phosphor bronze contacts. It mates with the Premo-Flex FFC.
- PCB retention
- 0.5A Maximum current per contact
- 50V Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals, Security
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (07-Jul-2017)
No. of Contacts
20Contacts
Product Range
Easy-On 52793
Contact Position
Top
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001