Print Page
Product Overview
- 2mm pitch IEEE 1394-1995 shielded I/O PCB socket
- Mates with 55100-0670, 500654-0609 serial I/O connectors and 50639-8028 crimp terminals
- Current rating up to 1.5A
- Right angle flat socket
- Voltage rating is 40V
Technical Specifications
Product Range
53462
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003274