Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53856-5078
Order Code1508823
Product Range53856
Also Known AsGTIN UPC EAN: 822348232062
Technical Datasheet
Memory / Card TypeCompactFlash Card
Insert & Eject Mechanism-
No. of Contacts50Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range53856
SVHCTo Be Advised
Alternatives for 53856-5078
1 Product Found
Technical Specifications
Memory / Card Type
CompactFlash Card
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
Phosphor Bronze
Product Range
53856
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001