Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54550-1271
Order Code3051303
Product RangeEasy-On 54550 Series
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
3000+ | Rs.120.550 |
6000+ | Rs.109.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Rs.361,650.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54550-1271
Order Code3051303
Product RangeEasy-On 54550 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeEasy-On 54550 Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Product Overview
54550-1271 is a 54550 series, 0.5mm pitch, ZIF, easy-on FFC/FPC connector with top contact style.
- Surface mount with right angle orientation style
- 12 loaded circuits
- 20 mating cycles max durability
- Slider actuator
- 1.2mm mated height
- Phosphor bronze metal with gold plating mating and tin plating termination
- Features PCB retention and polarized to PCB
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to 85°C
- Liquid crystal polymer resin
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
12Contacts
Product Range
Easy-On 54550 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306