Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No67491-0020.
Order Code1078528
Product Range67491
Also Known AsGTIN UPC EAN: 822348676354
Technical Datasheet
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeThrough Hole
Product Range67491
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 67491-0020 is a 7-position 1-row vertical PCB Header with gold-plated copper contacts and a black polyester insulator. It mates with the serial ATA signal connector 67489 and 88755.
- 1.5A Maximum current per contact
- 15V Maximum voltage
Applications
Industrial
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
67491
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004