Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No67491-1039
Order Code1507568
Product Range67491
Also Known AsGTIN UPC EAN: 822350144254
Technical Datasheet
No. of Contacts7Contacts
GenderHeader
Connector TypeI/O
Contact Termination TypeThrough Hole
Product Range67491
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
7Contacts
Connector Type
I/O
Product Range
67491
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001