Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68783-0007
Order Code1345652
Product Range68783 Series
Also Known AsGTIN UPC EAN: 800756649818
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68783-0007
Order Code1345652
Product Range68783 Series
Also Known AsGTIN UPC EAN: 800756649818
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Jacket ColourBlack
Product Range68783 Series
Alternatives for 68783-0007
1 Product Found
Product Overview
DisplayPort to DisplayPort cable assembly with latch offers superior reliability, durability and 4K display resolution.
- Up to 32.4Gbps bandwidth
- Detect lock provides secure mating
- Fully shielded provides EMI/RFI protection
- V1.3 compliant
- 10,000 mating cycles
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Type A
DisplayPort Plug
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Product Range
68783 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1215