Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No71624-1003
Order Code1508228
Product RangeLFH 71624
Also Known AsGTIN UPC EAN: 800754992701
Technical Datasheet
No. of Contacts160Contacts
Connector Type-
Contact Termination TypeThrough Hole
Product RangeLFH 71624
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
160Contacts
Connector Type
-
Product Range
LFH 71624
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001