Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76650-0011
Order Code1792505
Product RangeStandard .093"
Also Known AsGTIN UPC EAN: 883906371401
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0011
Order Code1792505
Product RangeStandard .093"
Also Known AsGTIN UPC EAN: 883906371401
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents292 Pcs of Plug & Receptacle Connectors, 22-18AWG Pin & Socket Contacts, Extraction & Crimping Tools
Product RangeStandard .093"
SVHCNo SVHC (15-Jan-2019)
Alternatives for 76650-0011
6 Products Found
Product Overview
The 76650-0011 is a 0.093-inch Power Connector Kit is a durable and economical power or signal connector, capable of carrying up to 12A per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. The Standard 0.093-inch products are reliable and offer high value in features and price. These products are excellent choice for power or signal interconnect applications.
- Male and female terminals may be used in either plug or receptacle housings
- Round terminals may be oriented in any direction for fast assembly
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Standard .093"
Kit Contents
292 Pcs of Plug & Receptacle Connectors, 22-18AWG Pin & Socket Contacts, Extraction & Crimping Tools
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485