Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0097
Order Code1792576
Product RangeKK 396
Also Known AsGTIN UPC EAN: 883906407322
Technical Datasheet
Connector Kit TypeWire To Board
Product RangeKK 396
SVHCNo SVHC (15-Jan-2019)
Alternatives for 76650-0097
1 Product Found
Product Overview
The 76650-0097 is a 19-piece KK® Connector Kit can be used to create thousands of different configurations, allowing each user to build a system that is precisely suited to their application. KK® has become known as a versatile interconnecting system developed to meet the challenge of modularization.
- Standard cantilever terminals
- Cantilever design provides high contact pressure
- Wiping action cleans oxides when connector is mated
- Locking ramps for improved retention when mated
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Kit Type
Wire To Board
Product Range
KK 396
Kit Contents
19 Pcs of KK Series Size 5 Receptacles, 24-18AWG Socket Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097