Product Information
Product Overview
The 76650-0145 is a LFH™ Matrix 50 Connector Kit with high speed I/O right angle plug, receptacle and hardware. The Low Force Helix (LFH) contact was designed for high-pin count signal applications where there is a need for reliability and performance. Designed for both cable-to-board and board-to-board applications, the system's low insertion forces make it ideal for situations where multiple single lines need to be terminated. The patented helix plug pin interfaces with a split-beam receptacle contact giving a low insertion force with 2-point contact reliability.
- High density contact interface
- High pin count, flexibility in many different applications
- Low mating force, aids in the mating of the final product
- Wire termination by weld or solder of terminal sticks, ease of manufacturability and reliability
- Shielded, protects signal integrity
- High cycle life of 5000 cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Board To Board, Wire To Board
LFH
15 Pcs of LFH Matrix 50 Series Right Angle Plug, Receptacle Connectors & Hardware
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate