Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      76650-0159

                      CONNECTOR KIT, POWER, MICRO-FIT 3.0

                      MOLEX 76650-0159
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No76650-0159
                      Order Code1792638
                      Product RangeMicro-Fit 3.0
                      Also Known AsGTIN UPC EAN: 883906493820
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No76650-0159
                      Order Code1792638
                      Product RangeMicro-Fit 3.0
                      Also Known AsGTIN UPC EAN: 883906493820
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeWire To Wire
                      Kit Contents560 Pcs of Micro-Fit 3.0 Series Plug & Receptacle Connectors, 30-20AWG Pin & Socket Contacts
                      Product RangeMicro-Fit 3.0
                      SVHCNo SVHC (15-Jan-2019)

                      Alternatives for 76650-0159

                      8 Products Found

                      Product Overview

                      The 76650-0159 is a Micro-Fit 3.0™ Power Connector Kit with 3mm pitch single row free hanging plug and receptacle. The Micro-Fit 3.0™ is an unique interconnect system designed to meet the need for a high contact density signal or power connector and incorporates many of the features previously found on larger power connectors. These 3mm (0.118-inch) pitch connectors are the perfect choice when you need compact connectors that carry up to 5A of current. Micro-Fit products are available in more circuit sizes, dual row and wire-to-board applications.

                      • Fully isolated contacts
                      • Fully polarized to mate, prevents accidental mismating
                      • Integral pull tabs for ease in unmating
                      • Positive latching to mate, prevents accidental disconnects
                      • Box-type spring contact for high normal force
                      • Locking tang secures terminal in housing
                      • 4 points of contact for optimum reliability

                      Applications

                      Automotive, Communications & Networking, Consumer Electronics, Medical

                      Technical Specifications

                      Connector Kit Type

                      Wire To Wire

                      Product Range

                      Micro-Fit 3.0

                      Kit Contents

                      560 Pcs of Micro-Fit 3.0 Series Plug & Receptacle Connectors, 30-20AWG Pin & Socket Contacts

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2157
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.