Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      76650-0203

                      CONNECTOR KIT, KK-100, 2CKT

                      MOLEX 76650-0203
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No76650-0203
                      Order Code1792680
                      Product RangeKK 254
                      Also Known AsGTIN UPC EAN: 883906684402
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No76650-0203
                      Order Code1792680
                      Product RangeKK 254
                      Also Known AsGTIN UPC EAN: 883906684402
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeWire To Board
                      Kit Contents16 Pcs of KK Series Size 2 Header & Receptacle Connectors, 30-22AWG Socket Contacts
                      Product RangeKK 254
                      SVHCNo SVHC (15-Jan-2019)

                      Alternatives for 76650-0203

                      1 Product Found

                      Product Overview

                      The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.

                      • 22, 24, 26, 28 and 30AWG applicable wire sizes

                      Applications

                      Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

                      Technical Specifications

                      Connector Kit Type

                      Wire To Board

                      Product Range

                      KK 254

                      Kit Contents

                      16 Pcs of KK Series Size 2 Header & Receptacle Connectors, 30-22AWG Socket Contacts

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.