Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83424-9021.
Order Code1263564
Also Known AsGTIN UPC EAN: 800756426143
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No83424-9021.
Order Code1263564
Also Known AsGTIN UPC EAN: 800756426143
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Ways
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range-
Alternatives for 83424-9021.
2 Products Found
Product Overview
- Rugged commercial design with a metal interface and grounding tabs
- Meets SSA industry standards
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
6ft
Jacket Colour
Black
No. of Positions
25Ways
Cable Length - Metric
1.83m
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18