Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No84502-0008
Order Code3049890
Product RangeXRC 84502
Technical Datasheet
Product RangeXRC 84502
Shell TypeSolid Shell Straight Receptacle
For Use WithMolex XRC 84524 Series Sealed Pin Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector Shell Size18
Technical Specifications
Product Range
XRC 84502
For Use With
Molex XRC 84524 Series Sealed Pin Contacts
Connector Shell Size
18
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375