Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No8701039
Order Code1355905
Product RangeMini-SPOX 5263
Also Known As08-70-1039, GTIN UPC EAN: 800753534902
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No8701039
Order Code1355905
Product RangeMini-SPOX 5263
Also Known As08-70-1039, GTIN UPC EAN: 800753534902
Technical Datasheet
Product RangeMini-SPOX 5263
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMolex SPOX 5264 Series Housing Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
Mini-SPOX Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarizing feature ensures accurate mating orientation
- Through hole round terminals
- Terminal lance for improved terminal retention
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-SPOX 5263
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Molex SPOX 5264 Series Housing Connectors
Wire Size AWG Min
28AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044