Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No87613-8013
Order Code1507949
Product Range87613
Also Known AsGTIN UPC EAN: 822348232703
Memory / Card TypeSIMM
Insert & Eject MechanismLatched
No. of Contacts80Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range87613
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
SIMM
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Latched
Contact Material
Phosphor Bronze
Product Range
87613
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001