Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      87759-0674

                      Pin Header, Board-to-Board, Signal, 2 mm, 2 Rows, 6 Contacts, Surface Mount Straight

                      MOLEX 87759-0674
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No87759-0674
                      Order Code3865315
                      Product RangeMilli-Grid 87759 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      750+Rs.111.400
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 750
                      Multiple: 750
                      Rs.83,550.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No87759-0674
                      Order Code3865315
                      Product RangeMilli-Grid 87759 Series
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsBoard-to-Board, Signal
                      Pitch Spacing2mm
                      No. of Rows2Rows
                      No. of Contacts6Contacts
                      Contact Termination TypeSurface Mount Straight
                      Product RangeMilli-Grid 87759 Series
                      Connector ShroudUnshrouded
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Connector TypePin Header
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Connector Systems

                      Board-to-Board, Signal

                      No. of Rows

                      2Rows

                      Contact Termination Type

                      Surface Mount Straight

                      Connector Shroud

                      Unshrouded

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      2mm

                      No. of Contacts

                      6Contacts

                      Product Range

                      Milli-Grid 87759 Series

                      Contact Material

                      Phosphor Bronze

                      Connector Type

                      Pin Header

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.