Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90147-1208
Order Code1508676
Product RangeC-Grid 90147
Also Known AsGTIN UPC EAN: 800753538924
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No90147-1208
Order Code1508676
Product RangeC-Grid 90147
Also Known AsGTIN UPC EAN: 800753538924
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2.54mm
Connector MountingThrough Hole Mount
Product RangeC-Grid 90147
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Alternatives for 90147-1208
4 Products Found
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Board-to-Board, Signal
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Product Range
C-Grid 90147
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001