Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90156-0160 .
Order Code3291546
Product RangeC-Grid III 90156
Also Known AsGTIN UPC EAN: 800753530058
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0160 .
Order Code3291546
Product RangeC-Grid III 90156
Also Known AsGTIN UPC EAN: 800753530058
Technical Datasheet
Product RangeC-Grid III 90156
No. of Positions20Ways
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90156
No. of Positions
20Ways
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002