Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No945504004.
Order Code1507433
Product RangeRAST 5 94550
Also Known As94550-4004, GTIN UPC EAN: 822350107297
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No945504004.
Order Code1507433
Product RangeRAST 5 94550
Also Known As94550-4004, GTIN UPC EAN: 822350107297
Technical Datasheet
Product RangeRAST 5 94550
No. of Positions4Ways
Pitch Spacing5mm
For Use With94518 Crimp Terminal
Technical Specifications
Product Range
RAST 5 94550
No. of Positions
4Ways
For Use With
94518 Crimp Terminal
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001