Print Page
126M010
FEELER STRIP, 126, 300X0.10MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOORE & WRIGHT
Manufacturer Part No126M010
Order Code1376864
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOORE & WRIGHT
Manufacturer Part No126M010
Order Code1376864
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Blades1
Blade Length300mm
Blade MaterialSteel
Measuring Range Min0.1mm
Measuring Range Max0.1mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Blades
1
Blade Material
Steel
Measuring Range Max
0.1mm
SVHC
To Be Advised
Blade Length
300mm
Measuring Range Min
0.1mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05