Print Page
390M
FEELER GAUGE SET, 390M
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
No. of Blades
20
Blade Material
Steel
Measuring Range Max
0.8mm
Blade Length
100mm
Measuring Range Min
0.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55