Print Page
CSRME24
RULER, CSRME24, 600MM/24"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOORE & WRIGHT
Manufacturer Part NoCSRME24
Order Code1376825
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOORE & WRIGHT
Manufacturer Part NoCSRME24
Order Code1376825
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length600mm
Width-
Graduations0.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Length
600mm
Graduations
0.5mm
SVHC
To Be Advised
Width
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2