Print Page
VCF030D
VERNIER CALIPER, FNE ADJ, 12"/300MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOORE & WRIGHT
Manufacturer Part NoVCF030D
Order Code1376838
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOORE & WRIGHT
Manufacturer Part NoVCF030D
Order Code1376838
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max300mm
Resolution0.02mm
Graduations0.02mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for VCF030D
2 Products Found
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
300mm
Graduations
0.02mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33