Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No143-0160
Order Code1822264
Technical Datasheet
ESD Storage Type-
External Height - Imperial5.31"
External Height - Metric135mm
External Width - Imperial7.48"
External Width - Metric190mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 143-0160 is a black ESD Tool Box with inner tray.
- <lt/>2sec Static decay
- 10¹⁰ to 10¹¹Ω Surface resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
ESD Storage Type
-
External Height - Metric
135mm
External Width - Metric
190mm
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
5.31"
External Width - Imperial
7.48"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.770199