Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC4
Order Code645758
Product RangeBC2
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric37.5mm
External Width - Metric154mm
External Depth - Metric81mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.48"
External Width - Imperial6.06"
External Depth - Imperial3.19"
Product RangeBC2
SVHCTo Be Advised
Product Overview
A box that will provide a professional looking finish to a wide range of electrical/electronic designs. The case is moulded in high-impact, black ABS with integral battery compartment, accessible by a separate removable cover. The two main halves of the case are held together by two self-tapping screws (supplied) that are concealed by the battery compartment cover. The integral bezel and polished front cover can be removed for ease of manufacture.
- 2mm wall thickness
- Supplied in black
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
37.5mm
External Depth - Metric
81mm
Body Colour
Black
External Height - Imperial
1.48"
External Depth - Imperial
3.19"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
154mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.06"
Product Range
BC2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1