Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151718
Order Code3280657
Product RangeMulticomp Pro Mains Power Cords
Technical Datasheet
620 In Stock
Need more?
620 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,027.840 |
| 5+ | Rs.862.860 |
| 10+ | Rs.742.670 |
| 25+ | Rs.653.110 |
| 50+ | Rs.583.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,027.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151718
Order Code3280657
Product RangeMulticomp Pro Mains Power Cords
Technical Datasheet
Connector to ConnectorMains Plug, China to IEC 60320 C19
Cable Length - Metric2m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product RangeMulticomp Pro Mains Power Cords
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MULTICOMP PRO GW-151718 is a 2-meter mains power cord designed with a China mains plug on one end and an IEC 60320 C19 connector on the other. Rated for 16 A and 250 V, this durable black power cord is ideal for high-power electrical equipment, offering reliable and safe connections in both commercial and industrial applications.
- Cable: The cord shall comply with GB5023.1
- Plug: The molded plug shall comply With GB2099.1 and GB1002
- Connector: The molded connector shall comply with GB17465.1 (C19 connector)
- Colour: Black
Applications
Power Supplies, Consumer Electronics, Electrical and Electronics
Technical Specifications
Connector to Connector
Mains Plug, China to IEC 60320 C19
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
Multicomp Pro Mains Power Cords
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84734090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15