Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.15,329.320 |
3+ | Rs.14,546.640 |
5+ | Rs.13,205.580 |
10+ | Rs.11,850.200 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
Rs.15,329.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS116-100
Order Code3595586
Technical Datasheet
I.D. Supplied - Imperial0.275"
I.D. Supplied - Metric7mm
Length - Imperial328ft
Length - Metric100m
I.D. Recovered Max - Imperial0.086"
I.D. Recovered Max - Metric2.2mm
Technical Specifications
I.D. Supplied - Imperial
0.275"
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.086"
I.D. Supplied - Metric
7mm
Length - Metric
100m
I.D. Recovered Max - Metric
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.787