Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B821K3AS6L-RH
Order Code1208279
Product RangeMCC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B821K3AS6L-RH
Order Code1208279
Product RangeMCC Series
Technical Datasheet
Capacitance820pF
Voltage(DC)1kV
Capacitance Tolerance 10%
Dielectric CharacteristicY5P
Lead Spacing-
Capacitor TerminalsRadial Leaded
Product RangeMCC Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
820pF
Capacitance Tolerance
10%
Lead Spacing
-
Product Range
MCC Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172