Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD008-240-2920-R
Order Code4632505
Technical Datasheet
800 In Stock
Need more?
800 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.43.600 |
50+ | Rs.35.350 |
100+ | Rs.31.350 |
250+ | Rs.28.990 |
500+ | Rs.26.990 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.436.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD008-240-2920-R
Order Code4632505
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating240VAC
Holding Current80mA
Trip Current190mA
Time to Trip15s
Current Rating Max1.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MCFSMD008‑240‑2920‑R is a low-profile 2920‑case SMD PPTC resettable fuse rated for 240V AC. It holds a nominal 120mA and trips at 300mA within ~15s, automatically resetting after fault clearance. Ideal for overcurrent protection in compact, mains-powered electronics and appliance circuits .
- UL and TUV approved
- Auto-resettable after overcurrent
- 120mA hold / 300mA trip (~15s)
- Withstands mains-level surges up to 1 A, guards against transient spikes
- Compact 2920 SMD form, suits high-density PCB layouts
- Operates from –40°C to +85°C, reliable across environments
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
240VAC
Trip Current
190mA
Current Rating Max
1.2A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
80mA
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001