Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPMB-G2300-K3902
Order Code1800979
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Resonant Frequency1.2kHz
Supply Voltage Max-
Sound Pressure Level (SPL)70dB
Current Rating-
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
-
Current Rating
-
Product Range
-
Supply Voltage Min
-
Resonant Frequency
1.2kHz
Sound Pressure Level (SPL)
70dB
Transducer Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713