Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.856.880 |
| 3+ | Rs.661.390 |
| 10+ | Rs.546.680 |
| 25+ | Rs.496.340 |
| 100+ | Rs.448.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.856.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008882
Order Code3912348
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric37mm
External Height - Metric11mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.46"
External Height - Imperial0.433"
External Length - Imperial2.28"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
-
External Width - Metric
37mm
External Length - Metric
58mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.433"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
2.28"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0229