Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Hubs
                      5. USB
                      Print Page

                      MP010942 UK

                      Hub, 7 Ports, USB 2.0, 480 Mbps, 12 V, 3 A, Mains Powered, Industrial Plug

                      MULTICOMP PRO MP010942 UK
                      MULTICOMP PRO MP010942 UK
                      MULTICOMP PRO MP010942 UK
                      MULTICOMP PRO MP010942 UK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP010942 UK
                      Order Code4163565
                      Product RangeMulticomp Pro USB Hub
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP010942 UK
                      Order Code4163565
                      Product RangeMulticomp Pro USB Hub
                      Technical Datasheet

                      Data Sheet

                      No. of Ports7Ports
                      Hub StyleMains Powered
                      Product RangeMulticomp Pro USB Hub
                      SVHCTo Be Advised

                      Product Overview

                      This durable USB 2.0 HUB features seven ports and a robust all-metal construction, making it suitable for data centers, workspaces, and industrial settings. When connected to a USB 2.0 host controller, the Superspeed USB 7-Port Hub operates at USB 2.0 speed. Alternatively, when connected to a USB 2.0 or USB 1.1 host controller, it functions as a USB 2.0 or USB 1.1 hub, respectively.

                      • Connect USB devices such as external storage, digital cameras, printers, and more industrial devices
                      • Industrial-grade, rugged all metal 7-port USB hub with mounting bracket
                      • Adds seven more USB ports ( 7 USB 2.0) to your system
                      • Supports ultra-fast data rates up to 480Mbps (10 times faster than USB 2.0) and is backward compatible with USB 2.0 & 1.1 devices
                      • Built-in per port over current protection
                      • Plug-and-Play, no software or drivers

                      Applications

                      Communications & Networking, Computers & Computer Peripherals, Datacom, Hobby & Education

                      Contents

                      x1 USB Hub; x1 USB 2.0 Cable Lead A to B; x1 Mounting Brackets Kit; 1x power adapter

                      Notes

                      Power Adapter comes with this product.

                      Technical Specifications

                      No. of Ports

                      7Ports

                      Product Range

                      Multicomp Pro USB Hub

                      Hub Style

                      Mains Powered

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.54
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.