Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      MP011557

                      Plastic Enclosure, Multipurpose, Polycarbonate, 85 mm, 80 mm, 160 mm, IP66

                      MULTICOMP PRO MP011557
                      MULTICOMP PRO MP011557
                      MULTICOMP PRO MP011557
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011557
                      Order Code4170047
                      Product RangeMP Polycarbonate Enclosures
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 143 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.2,162.930
                      3+Rs.2,009.020
                      10+Rs.1,806.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,162.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011557
                      Order Code4170047
                      Product RangeMP Polycarbonate Enclosures
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialPolycarbonate
                      External Height - Metric85mm
                      External Width - Metric80mm
                      External Depth - Metric160mm
                      IP RatingIP66
                      Body ColourGrey
                      NEMA Rating-
                      External Height - Imperial3.35"
                      External Width - Imperial3.15"
                      External Depth - Imperial6.3"
                      Product RangeMP Polycarbonate Enclosures
                      SVHCTo Be Advised

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      85mm

                      External Depth - Metric

                      160mm

                      Body Colour

                      Grey

                      External Height - Imperial

                      3.35"

                      External Depth - Imperial

                      6.3"

                      SVHC

                      To Be Advised

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      80mm

                      IP Rating

                      IP66

                      NEMA Rating

                      -

                      External Width - Imperial

                      3.15"

                      Product Range

                      MP Polycarbonate Enclosures

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Romania
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.266
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.