Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700441
Order Code3441513
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700441
Order Code3441513
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial4"
Width - Metric101.6mm
Length - Metric101.6mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeHeat Seal
Product RangeMulticomp PRO Static Discharge Bags
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
4"
Length - Metric
101.6mm
Bag Colour
Transparent
Product Range
Multicomp PRO Static Discharge Bags
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179626