Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000877
Order Code2481167
Product RangePro Power 8778
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.41,205.020 |
5+ | Rs.38,365.660 |
10+ | Rs.35,357.760 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.41,205.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000877
Order Code2481167
Product RangePro Power 8778
Technical Datasheet
Cable ShieldingScreened
No. of Pairs6 Pair
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.25mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter8mm
Product RangePro Power 8778
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Eca
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 8778
No. of Pairs
6 Pair
Conductor Area CSA
0.33mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
LSF
External Diameter
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PP000877
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.6