Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
36 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.139.710 |
25+ | Rs.115.200 |
100+ | Rs.95.050 |
150+ | Rs.80.910 |
250+ | Rs.70.540 |
1000+ | Rs.62.520 |
1500+ | Rs.61.340 |
2500+ | Rs.60.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.139.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01492.
Order Code4066361
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter2.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004