Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSM2-0BK
Order Code1891345
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSM2-0BK
Order Code1891345
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker TypePre Printed
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions-
Cable Diameter Max1.8mm
Cable Diameter Min1.4mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for SM2-0BK
1 Product Found
Technical Specifications
Marker Type
Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
TUK SGACK902S Keystone Coupler
Legend
0
Marker Colour
Black
Cable Diameter Max
1.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001