Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No029-0005
Order Code1503258
Technical Datasheet
Tape Backing MaterialPET (Polyester) Film
Tape ColourBlue
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial0.31"
Tape Width - Metric8mm
Product Range-
Alternatives for 029-0005
1 Product Found
Technical Specifications
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
-
Tape Width - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Blue
Roll Length - Imperial
-
Tape Width - Imperial
0.31"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4