Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 155-0003
1 Product Found
Technical Specifications
Drill Bit Size Metric
0.9mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01