Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2CT3028-W10200
Order Code1860725
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions10Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2CT3028-W10200
1 Product Found
Product Overview
The 2CT3028-W10200 is a 10-way 1m 5.7mm Cable Assembly with plug free ends connection. It is made up of black nylon + 33%GF body, 6µ-inch gold-plated over nickel-plated brass male pin, black PVC over mould, natural TPU inner mould and black PVC cable jacket.
- IP67 Immersed in 1m water for 30 minutes
- 26AWG x 10C + AI/My, (UV resistant)
Applications
Industrial
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
10Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0803