Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAC-2450EU
Order Code1279504
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18VA
Output Power12W
Output Voltage VAC24VAC
Output Current500mA
Plug TypeEU
Output ConnectorVarious
Input Voltage AC Max230VAC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18VA
Output Voltage VAC
24VAC
Plug Type
EU
Input Voltage AC Max
230VAC
Product Range
-
No. of Outputs
1 Output
Output Power
12W
Output Current
500mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48