Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAIO6X-12401BT00
Order Code1514400
Product RangeA106X
Technical Datasheet
Memory / Card TypeCombo - MMC, SD
Insert & Eject MechanismPush-Pull
No. of Contacts11Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeA106X
SVHCTo Be Advised
Alternatives for AIO6X-12401BT00
2 Products Found
Technical Specifications
Memory / Card Type
Combo - MMC, SD
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper
Product Range
A106X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026