Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoES3B
Order Code4084632
Product RangeES3B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeES3B
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for ES3B
3 Products Found
Product Overview
The ES3B is an Ultrafast Recovery Power Diode with solder-plated terminals, moulded plastic case and indicated by cathode band polarity. The power diode features glass passivated junction chip, built-in strain relief and superfast recovery time for high efficiency. This power diode is designed for automated placement and surface mounted applications.
- Easy to pick and place
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 45pF Typical junction capacitance
- 250°C/10 seconds at Terminals high temperature soldering
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
ES3B
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025