Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC-QSB-40-01
Order Code1326555
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-QSB-40-01
Order Code1326555
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Frame Size-
For Use With40mm Axial Fans
Fixing Centres32mm
Filter Material-
Guard MaterialSteel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Fan Frame Size
-
Fixing Centres
32mm
Guard Material
Steel
SVHC
No SVHC (07-Jul-2017)
For Use With
40mm Axial Fans
Filter Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012