Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC19021001.
Order Code882598
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19021001.
Order Code882598
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage2.6VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity27mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for MC19021001.
2 Products Found
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6mm
Luminous Intensity
27mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2.6VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002