Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34317
Order Code1428285
Technical Datasheet
Connector Type ASATA Socket
Connector Type BSATA Socket
Cable Length - Imperial1.476ft
Cable Length - Metric450mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Alternatives for MC34317
7 Products Found
Technical Specifications
Connector Type A
SATA Socket
Cable Length - Imperial
1.476ft
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA Socket
Cable Length - Metric
450mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022